Reference Only

PGC6895NLT

Common Mode Chokes / Filters 225uH 100V 25A ER19 RDC=2.5mOhms 125C

Manufacturer:

Mfr Part:
PGC6895NLT

TTI Part:
PGC6895NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
SeriesPGC
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance225 uH
Impedance1.4 kOhms
Maximum DC Current25 A
Maximum DC Resistance2.5 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length19 mm
Width13 mm
Height20 mm
PackagingReel
ProductCommon Mode Chokes
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.79$9.58
$3.99$39.90
$3.74$93.50
$3.70$185.00
$3.64$364.00
$3.59$646.20
$3.55$1,065.00
Need more?

My Notes

Sign into see notes.