Reference Only

PG1265NLT

Common Mode Chokes / Filters SMT Common Mode Chokes

Manufacturer:

Mfr Part:
PG1265NLT

TTI Part:
PG1265NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance380 uH
Tolerance30 %, 35 %
Maximum DC Current16 A
Maximum DC Resistance4.1 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case31 mm x 25.4 mm x 12.7 mm
Length31 mm
Width25.4 mm
Height12.7 mm
PackagingReel
ProductCommon Mode Chokes
TypeCommon Mode Choke
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$2.14$160.50
$2.11$316.50
$2.08$468.00
$2.04$1,530.00
$2.01$3,015.00
$1.98$5,049.00
$1.96$9,849.00
$1.93$23,160.00
Need more?

My Notes

Sign into see notes.