Reference Only
PG1265NL
Common Mode Chokes / Filters 4.1mOhms 380uH 20A SMD Toroid Choke
Datasheet
PG1265NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 2 Channel | |
| Inductance | 380 uH | |
| Tolerance | 35 % | |
| Maximum DC Current | 20 A | |
| Maximum DC Resistance | 4.1 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | HCCI-80 | |
| Length | 31 mm | |
| Width | 25.4 mm | |
| Height | 12.7 mm | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.03 | $60.60 | |
| $2.99 | $119.60 | |
| $2.64 | $264.00 | |
| $2.60 | $520.00 | |
| $2.57 | $1,028.00 | |
| $2.12 | $3,222.40 | |
| $2.09 | $6,353.60 | |
| $2.06 | $25,049.60 |
Need more?
My Notes
Sign into see notes.