Reference Only
PG1096.183NLT
Power Inductors - SMD Power Inductor 16uH, 20%, 18.5A, 100kHz
Datasheet
PG1096.183NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Choke Coil | |
| Package / Case | 26 mm x 26 mm x 14.8 mm | |
| Shielding | Shielded | |
| Inductance | 16 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 18.5 A | |
| Maximum DC Resistance | 5 mOhms | |
| Saturation Current | 21 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 26 mm | |
| Width | 26 mm | |
| Height | 14.8 mm | |
| Series | PG1096 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.74 | $224.40 | |
| $3.68 | $441.60 | |
| $3.15 | $1,701.00 | |
| $3.11 | $2,985.60 | |
| $3.07 | $5,894.40 | |
| $3.03 | $11,635.20 | |
| $2.99 | $22,963.20 |
Need more?
My Notes
Sign into see notes.