Reference Only
PG0871.102NLT
Power Inductors - SMD Power Inductor .80uH 17.5A
Datasheet
PG0871.102NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Choke Coil | |
| Package / Case | 7.6 mm x 7.4 mm x 6.4 mm | |
| Shielding | Shielded | |
| Inductance | 800 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 17.5 A | |
| Maximum DC Resistance | 2.3 mOhms | |
| Saturation Current | 17.5 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Self Resonant Frequency | 78 MHz | |
| Termination | Standard | |
| Length | 7.6 mm | |
| Width | 7.4 mm | |
| Height | 6.4 mm | |
| Series | PG0871 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Inductance - nH | 800 nH | |
| Inductance - pH | 800000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,400 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $1,386.00 |
Need more?
Sign in to add projects and notes