Reference Only

PF0580.223NLT

Power Inductors - SMD UNSHIELDED DRUM CORE

Manufacturer:

Mfr Part:
PF0580.223NLT

TTI Part:
PF0580.223NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance22 uH
Maximum DC Resistance70 Ohms
TerminationStandard
PackagingReel
ApplicationPower
Core TypeDrum
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,850In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,950 / Multiples: 1,950)
Quantity Unit PriceExt. Price
$0.222$432.90
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.