Reference Only
PF0580.123NLT
Power Inductors - SMD UNSHIELDED DRUM CORE 12 UH SMD
Datasheet
PF0580.123NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Unshielded | |
| Inductance | 11 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 1 A | |
| Maximum DC Resistance | 160 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 4.7 mm | |
| Width | 4.2 mm | |
| Height | 3.48 mm | |
| Series | PF0580NL | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Drum | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,950 / Multiples: 1,950)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.382 | $744.90 | |
| $0.378 | $1,474.20 | |
| $0.373 | $2,182.05 | |
| $0.368 | $3,588.00 | |
| $0.364 | $7,098.00 | |
| $0.359 | $16,801.20 | |
| $0.354 | $33,134.40 |
Need more?
My Notes
Sign into see notes.