Reference Only
PE-96190NL
Common Mode Chokes / Filters Common Mode EMI Ind 1000uH .01Ohms
Datasheet
PE-96190NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 1 mH | |
| Tolerance | 30 % | |
| Maximum DC Current | 15 A | |
| Maximum DC Resistance | 10 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 43.18 mm | |
| Width | 43.18 mm | |
| Height | 26.16 mm | |
| Packaging | Tray | |
| Product | Common Mode Filters | |
| Type | High Frequency | |
| Diameter | 43.18 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
215In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.72 | $73.60 | |
| $12.74 | $127.40 | |
| $10.97 | $658.20 | |
| $10.07 | $1,812.60 | |
| $9.66 | $2,608.20 | |
| $9.56 | $4,875.60 | |
| $9.47 | $9,659.40 | |
| $9.38 | $27,014.40 |
Need more?
Sign in to add projects and notes