Reference Only
PE-96181NL
Common Mode Chokes / Filters Common Mode EMI Ind 3900uH .06Ohms
Datasheet
PE-96181NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Number of Lines | 1 Line | |
| Inductance | 3.9 mH | |
| Tolerance | 30 % | |
| Maximum DC Current | 5 A | |
| Maximum DC Resistance | 60 mOhms | |
| Self Resonant Frequency | 500 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Length | 33 mm | |
| Width | 18.29 mm | |
| Height | 34.04 mm | |
| Packaging | Tray | |
| Product | Chokes | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 255 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.16 | $1,315.80 |
Need more?
Sign in to add projects and notes