Reference Only
PE-8271M
End of Life
Audio Transformers / Signal Transformers RPLCMT PE-8271QHL/T 500uH 1.3Ohms
Datasheet
PE-8271M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Type | Electrostatically Shielded | |
| Inductance | 300 nH | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 12.7 mm | |
| Width | 8.89 mm | |
| Height | 6.35 mm | |
| Packaging | Tube | |
| Moisture Sensitive | Yes | |
| Power Rating | 500 mW (1/2 W) | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509520 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative
Tube
(Minimum: 65 / Multiples: 65)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.36 | $218.40 | |
| $3.10 | $403.00 | |
| $3.01 | $782.60 | |
| $2.87 | $2,984.80 | |
| $2.83 | $7,358.00 | |
| $2.79 | $14,508.00 | |
| $2.75 | $28,600.00 | |
| $2.72 | $56,576.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes