Reference Only

PE-68828NL

Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1Ohm 2-Port

Manufacturer:

Mfr Part:
PE-68828NL

TTI Part:
PE-68828NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Primary Impedance1 Ohms, 1 Ohms
Secondary Impedance1 Ohms, 1 Ohms
Isolation Voltage1.5 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsDual
Length17.15 mm
Width11.58 mm
Height8.64 mm
PackagingTube
Moisture SensitiveYes
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

270In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$8.85$265.50
$8.76$525.60
$8.68$1,041.60
$8.57$2,313.90
$7.05$3,595.50
$6.35$6,667.50
$6.28$13,188.00
$6.22$52,248.00
Need more?

My Notes

Sign into see notes.