
PE-68517LNLT
Audio Transformers / Signal Transformers 100Base-T SMD NonPoE 1-Port
Datasheet
PE-68517LNLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Primary Impedance | 1 Ohms | |
| Secondary Impedance | 1 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Single | |
| Length | 25.4 mm | |
| Width | 9.91 mm | |
| Height | 6.22 mm | |
| Packaging | Reel | |
| Maximum DC Resistance | 70 Ohms | |
| Moisture Sensitive | Yes | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
320In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.22 | $835.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.