Reference Only
PE-68515LNL
Audio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port
Datasheet
PE-68515LNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 100 kHz to 100 MHz | |
| Primary Impedance | 100 Ohms | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Single | |
| Length | 25.4 mm | |
| Width | 8.89 mm | |
| Height | 9.4 mm | |
| Packaging | Tube | |
| Moisture Sensitive | Yes | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.57 | $111.40 | |
| $5.42 | $216.80 | |
| $5.37 | $322.20 | |
| $5.26 | $526.00 | |
| $5.18 | $828.80 | |
| $5.03 | $1,307.80 | |
| $4.68 | $11,232.00 | |
| $4.63 | $44,448.00 |
Need more?
Sign in to add projects and notes