Reference Only
PE-68386NL
Pulse Transformers THT Gate Drive 785uH .6Ohms
Datasheet
PE-68386NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Inductance | 785 uH | |
| Length | 8.6 mm | |
| Width | 6.7 mm | |
| Height | 2.5 mm | |
| Isolation Voltage | 1.5 kV | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Product Type | Audio & Signal Transformers | |
| Product | Gate Drives | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21,930In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 85 / Multiples: 85)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.54 | $130.90 | |
| $1.52 | $258.40 | |
| $1.49 | $379.95 | |
| $1.47 | $749.70 | |
| $1.44 | $1,468.80 | |
| $1.42 | $3,621.00 | |
| $1.39 | $6,970.85 | |
| $1.37 | $10,364.05 |
Need more?
Sign in to add projects and notes