Reference Only
PE-68280NL
Current Transformers - Board Mount SMD Current Sense 14800uH .93Ohms
Datasheet
PE-68280NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Current Rating | 15 A | |
| Length | 14.61 mm | |
| Width | 12.57 mm | |
| Height | 7.11 mm | |
| Frequency Range | 50 kHz to 500 kHz | |
| Packaging | Tray | |
| Product Type | Current Transformers | |
| Series | PE-68xxxNL | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.48 | $12.40 | |
| $2.44 | $24.40 | |
| $2.19 | $43.80 |
Need more?
My Notes
Sign into see notes.