Reference Only
PE-67050NL
Current Transformers - Board Mount THT Current Sense 5000uH 15Ohms
Datasheet
PE-67050NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Current Rating | 35 A | |
| Length | 19.05 mm | |
| Width | 14.95 mm | |
| Height | 19.05 mm | |
| Frequency Range | 10 kHz to 200 kHz | |
| Packaging | Tray | |
| Product Type | Current Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
240In Stock
720 expected on from 20-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.70 | $376.00 | |
| $4.65 | $744.00 | |
| $4.54 | $1,089.60 | |
| $3.83 | $2,144.80 | |
| $3.73 | $3,879.20 | |
| $3.70 | $7,104.00 | |
| $3.66 | $14,054.40 | |
| $3.62 | $27,801.60 |
Need more?
Sign in to add projects and notes