Reference Only

PE-65861NL

Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por

Manufacturer:

Mfr Part:
PE-65861

TTI Part:
PE-65861NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductISDN Transformers
TypeModule
Termination StyleSMD/SMT
Inductance1.2 mH, 1.2 mH
Primary Impedance1 Ohms, 2 Ohms
Secondary Impedance1 Ohms, 2 Ohms
Isolation Voltage1.5 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsDual
Length12.83 mm
Width7.11 mm
Height6.22 mm
PackagingTube
Moisture SensitiveYes
Primary Resistance700 mOhms
Product TypeAudio & Signal Transformers
Secondary Resistance700 mOhms
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.86$4,632.00
Need more?
Sign in to add projects and notes