Reference Only
PE-65857NL
Common Mode Chokes / Filters SMD CommonMode Choke 22.5uH .22Ohms
Datasheet
PE-65857NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Series | PE-65857 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 22.5 uH | |
| Tolerance | 0.25 % | |
| Maximum DC Resistance | 200 mOhms | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 15.24 mm | |
| Width | 12.07 mm | |
| Height | 8.54 mm | |
| Packaging | Tube | |
| Product | Common Mode Chokes | |
| Type | Common Mode Choke for Telecom | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,200 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.25 | $3,900.00 |
Need more?
My Notes
Sign into see notes.