Reference Only

PE-65848NL

Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 1-Port

Manufacturer:

Mfr Part:
PE-65848NL

TTI Part:
PE-65848NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductTelecom Transformers
TypeModule
Termination StyleSMD/SMT
Isolation Voltage1.5 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsSingle
Length0.475 in
Width0.46 in
Height0.34 in
PackagingTube
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,870In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.07$8.07
$7.16$107.40
$6.98$174.50
$6.75$270.00
$6.68$434.20
$6.44$772.80
$6.04$1,691.20
$5.20$5,200.00
Need more?
Sign in to add projects and notes