Reference Only
PE-65812NL
Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port
Datasheet
PE-65812NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Telecom Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 100 kHz to 55 MHz | |
| Inductance | 2.5 mH | |
| Isolation Voltage | 2 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Single | |
| Length | 12.06 mm | |
| Width | 15.24 mm | |
| Height | 8.64 mm | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
180In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.71 | $13.55 | |
| $2.69 | $26.90 | |
| $2.66 | $66.50 | |
| $2.63 | $105.20 | |
| $2.61 | $208.80 | |
| $2.58 | $12,900.00 | |
| $2.56 | $19,251.20 | |
| $2.53 | $32,384.00 |
Need more?
Sign in to add projects and notes