Reference Only

PE-65726NLT

Audio Transformers / Signal Transformers SMD 10BaseT Islation 200uH .3Ohms 1-Port

Manufacturer:

Mfr Part:
PE-65726NLT

TTI Part:
PE-65726NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Inductance200 uH
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsSingle
Package / CaseDIP-16
Length12.7 mm
Width7.24 mm
Height5.08 mm
SeriesPE-65726
PackagingReel
Moisture SensitiveYes
Primary Resistance300 mOhms
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,700 / Multiples: 850)
Quantity Unit PriceExt. Price
$2.35$3,995.00
Need more?
Sign in to add projects and notes