Reference Only
PE-65554NL
Common Mode Chokes / Filters THT ISDN S-Interface 24uH .3Ohms
Datasheet
PE-65554NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Lines | 1 Line | |
| Inductance | 24 uH | |
| Maximum DC Resistance | 300 mOhms | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 15.11 mm | |
| Width | 12.2 mm | |
| Height | 7.62 mm | |
| Packaging | Tube | |
| Product | Common Mode Chokes | |
| Type | High Frequency | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 85045000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,865In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.52 | $17.60 | |
| $3.27 | $32.70 | |
| $3.23 | $113.05 | |
| $3.20 | $224.00 | |
| $3.17 | $332.85 | |
| $3.14 | $879.20 | |
| $3.06 | $2,142.00 |
Need more?
Sign in to add projects and notes