Reference Only

PE-65351NL

Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.3Ohm 1-Por

Manufacturer:

Mfr Part:
PE-65351NL

TTI Part:
PE-65351NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductISDN Transformers
TypeModule
Termination StyleThrough Hole
Frequency Range50 kHz to 3 MHz
Inductance1.2 mH
Isolation Voltage1.5 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsDual
ApplicationT1/CEPT/ISDN-Pri
Package / CaseHC/3
Length12.7 mm
Width8.89 mm
Height6.35 mm
PackagingTube
Maximum DC Resistance1.2 Ohms
Primary Resistance700 mOhms
Product TypeAudio & Signal Transformers
Secondary Resistance1.2 Ohms
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.14$3,768.00
Need more?

My Notes

Sign into see notes.