
PE-65300NL
Power Transformers - Board Mount THT Flyback Xfmr 100uH .45Ohms
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Flyback Transformers | |
| Length | 26.67 mm | |
| Width | 27.43 mm | |
| Height | 20.96 mm | |
| Inductance | 100 uH | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 30 C | |
| Packaging | Tray | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.36 | $161.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.