Reference Only
PE-64978NL
Current Transformers - Board Mount THT Current Sense 4000uH 7.5Ohms
Datasheet
PE-64978NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Current Rating | 20 A | |
| Length | 13.97 mm | |
| Width | 9.65 mm | |
| Height | 14.73 mm | |
| Frequency Range | 200 kHz to 500 kHz | |
| Packaging | Tray | |
| Product Type | Current Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 210 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.89 | $1,866.90 |
Need more?
Sign in to add projects and notes