Reference Only
PE-63588NL
Current Transformers - Board Mount THT Current Sense 80mH 200Ohms
Datasheet
PE-63588NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Length | 22.86 mm | |
| Width | 17.78 mm | |
| Height | 17.78 mm | |
| Frequency Range | 20 kHz to 200 kHz | |
| Packaging | Tray | |
| Product Type | Current Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
141In Stock
560 expected 13-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.49 | $8.98 | |
| $3.33 | $266.40 | |
| $3.05 | $854.00 | |
| $3.01 | $1,565.20 | |
| $2.84 | $2,840.00 | |
| $2.80 | $7,056.00 | |
| $2.76 | $13,800.00 | |
| $2.73 | $20,529.60 |
Need more?
My Notes
Sign into see notes.