Reference Only
PE-63387NL
Pulse Transformers THT Gate Drive 1500uH .75Ohms
Datasheet
PE-63387NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Inductance | 1.5 mH | |
| Length | 21.59 mm | |
| Width | 19.05 mm | |
| Height | 30.48 mm | |
| Isolation Voltage | 1.5 kV | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Tray | |
| Product Type | Audio & Signal Transformers | |
| Product | Gate Drives | |
| Series | PE-6338 | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.07 | $1,696.80 |
Need more?
Sign in to add projects and notes