Reference Only

PE-62917NL

Common Mode Chokes / Filters EMI Supprssion Ind 2000uH .02Ohms

Manufacturer:

Mfr Part:
PE-62917NL

TTI Part:
PE-62917NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
Mounting StyleVertical Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance2 mH
Maximum DC Current7.5 A
Maximum DC Resistance20 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length36.57 mm
Width20.32 mm
Height38.1 mm
PackagingTray
ProductEMI Filters
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 225 / Multiples: 5)
Quantity Unit PriceExt. Price
$6.18$1,390.50
Need more?

My Notes

Sign into see notes.