Reference Only
PE-62892NL
Common Mode Chokes / Filters INDUCTOR
Datasheet
PE-62892NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 3 mH | |
| Maximum DC Current | 3.5 A | |
| Maximum DC Resistance | 60 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 31.75 mm | |
| Width | 31.75 mm | |
| Height | 15.24 mm | |
| Packaging | Tray | |
| Product | EMI Filters | |
| Application | RF | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.04 | $211.20 | |
| $6.67 | $400.20 | |
| $6.46 | $581.40 | |
| $4.78 | $860.40 | |
| $3.96 | $1,069.20 | |
| $3.90 | $1,989.00 | |
| $3.86 | $3,937.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.