Reference Only
PE-54041SNLT
Power Inductors - SMD SIMPLE SWITCHER INDUCTOR
Datasheet
PE-54041SNLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 17.78 mm x 17.02 mm x 9.91 mm | |
| Shielding | Shielded | |
| Inductance | 25 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 3 A | |
| Maximum DC Resistance | 40 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 17.78 mm | |
| Width | 17.02 mm | |
| Height | 9.91 mm | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Toroidal - Vertical Mount | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 150 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.57 | $1,570.00 |
Need more?
Sign in to add projects and notes