Reference Only
PE-54038SNL
Power Inductors - SMD SIMPLE SWITCHER IND
Datasheet
PE-54038SNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 23.87 mm x 23.87 mm x 10.16 mm | |
| Shielding | Shielded | |
| Inductance | 77 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.7 A | |
| Maximum DC Resistance | 90 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 23.87 mm | |
| Width | 23.87 mm | |
| Height | 10.16 mm | |
| Packaging | Tray | |
| Application | Power | |
| Core Type | Toroidal - Vertical Mount | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 150 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.83 | $36.60 |
Need more?
My Notes
Sign into see notes.