Reference Only

PE-53933SNLT

Power Inductors - SMD SIMPLE SWITCHER IND

Manufacturer:

Mfr Part:
PE-53933SNLT

TTI Part:
PE-53933SNLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case15.75 mm x 15.24 mm x 9.91 mm
ShieldingShielded
Inductance24 uH
Tolerance20 %
Maximum DC Current2.74 A
Maximum DC Resistance70 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length15.75 mm
Width15.24 mm
Height9.91 mm
PackagingReel
ApplicationPower
Core TypeToroidal - Vertical Mount
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency150 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.60$1,600.00
Need more?
Sign in to add projects and notes