Reference Only
PE-53932SNL
Power Inductors - SMD SIMPLE SWITCHER IND
Datasheet
PE-53932SNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Toroidal | |
| Inductance | 37 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.24 A | |
| Maximum DC Resistance | 100 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 15.75 mm | |
| Width | 15.24 mm | |
| Height | 9.91 mm | |
| Packaging | Tray | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
840In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.60 | $26.00 | |
| $2.08 | $62.40 | |
| $1.77 | $106.20 | |
| $1.63 | $195.60 | |
| $1.61 | $434.70 | |
| $1.59 | $763.20 |
Need more?
Sign in to add projects and notes