Reference Only
PE-53914NLT
Common Mode Chokes / Filters SMT COMMON MODE INDUCTOR
Datasheet
PE-53914NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Series | PE-5391x | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 13.2 mH | |
| Tolerance | 20 % | |
| Maximum DC Current | 500 mA | |
| Maximum DC Resistance | 850 mOhms | |
| Self Resonant Frequency | 300 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 16.38 mm x 14.22 mm x 8.89 mm | |
| Length | 16.38 mm | |
| Width | 14.22 mm | |
| Height | 8.89 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Toroidal | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.61 | $322.00 | |
| $1.60 | $640.00 | |
| $1.58 | $948.00 | |
| $1.57 | $1,570.00 | |
| $1.55 | $2,480.00 | |
| $1.54 | $4,004.00 |
Need more?
Sign in to add projects and notes