Reference Only
PE-53912NLT
Common Mode Chokes / Filters SMT COMMON MODE INDUCTOR
Datasheet
PE-53912NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Series | PE-5391x | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 1.8 mH | |
| Maximum DC Current | 2.5 A | |
| Maximum DC Resistance | 80 mOhms | |
| Self Resonant Frequency | 2.2 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Length | 14.22 mm | |
| Width | 16.38 mm | |
| Height | 9.89 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24,600In Stock
7,600 expected on from 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.68 | $336.00 | |
| $1.51 | $604.00 | |
| $1.49 | $894.00 | |
| $1.46 | $1,460.00 | |
| $1.44 | $2,880.00 | |
| $1.41 | $6,768.00 | |
| $1.39 | $10,564.00 | |
| $1.36 | $26,112.00 |
Need more?
Sign in to add projects and notes