Reference Only
PE-53911NLT
Common Mode Chokes / Filters SMT COMMON MODE INDUCTOR
Datasheet
PE-53911NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Series | PE-5391x | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 900 uH | |
| Maximum DC Current | 1.5 A | |
| Maximum DC Resistance | 60 Ohms | |
| Self Resonant Frequency | 2 MHz | |
| Length | 16.38 mm | |
| Width | 14.22 mm | |
| Height | 8.89 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | SMT Common Mode Inductor | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.73 | $346.00 | |
| $1.65 | $660.00 | |
| $1.63 | $978.00 | |
| $1.61 | $1,610.00 | |
| $1.58 | $2,528.00 | |
| $1.54 | $4,928.00 |
Need more?
Sign in to add projects and notes