Reference Only
PE-53911NL
Common Mode Chokes / Filters SMT COMMON MODE IND
Datasheet
PE-53911NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Series | PE-5391x | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 900 uH | |
| Maximum DC Current | 1.5 A | |
| Maximum DC Resistance | 60 mOhms | |
| Self Resonant Frequency | 2 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Length | 14.22 mm | |
| Width | 16.38 mm | |
| Height | 9.89 mm | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.41 | $24.10 | |
| $2.03 | $60.90 | |
| $2.00 | $100.00 | |
| $1.50 | $765.00 | |
| $1.48 | $1,509.60 | |
| $1.45 | $3,654.00 | |
| $1.43 | $5,662.80 | |
| $1.40 | $10,500.00 |
Need more?
Sign in to add projects and notes