Reference Only

PE-53831SNLT

Power Inductors - SMD SIMPLE SWITCHER INDUCTOR

Manufacturer:

Mfr Part:
PE-53831SNLT

TTI Part:
PE-53831SNLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case15.75 mm x 15.24 mm x 9.91 mm
ShieldingShielded
Inductance53 uH
Tolerance20 %
Maximum DC Current1.87 A
Maximum DC Resistance130 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length15.75 mm
Width15.24 mm
Height9.91 mm
PackagingReel
ApplicationPower
Core TypeToroidal
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency150 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.65$330.00
Need more?
Sign in to add projects and notes