Reference Only
PE-53827SNL
Power Inductors - SMD 248 UH 20% .83A
Datasheet
PE-53827SNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 15.75 mm x 15.24 mm x 9.91 mm | |
| Shielding | Shielded | |
| Inductance | 248 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 830 mA | |
| Maximum DC Resistance | 600 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 15.75 mm | |
| Width | 15.24 mm | |
| Height | 9.91 mm | |
| Series | PE-53 | |
| Packaging | Tray | |
| Application | Power | |
| Core Type | Toroidal | |
| Lead Spacing | 9.91 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 150 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.65 | $16.50 | |
| $1.62 | $48.60 | |
| $1.60 | $96.00 | |
| $1.57 | $188.40 | |
| $1.54 | $277.20 |
Need more?
My Notes
Sign into see notes.