Reference Only

PE-53819SNLT

Power Inductors - SMD SIMPLE SWITCHER INDUCTOR

Manufacturer:

Mfr Part:
PE-53819SNLT

TTI Part:
PE-53819SNLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case14.48 mm x 14.35 mm x 9.14 mm
ShieldingShielded
Inductance173 uH
Tolerance20 %
Maximum DC Current540 mA
Maximum DC Resistance600 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length14.48 mm
Width14.35 mm
Height9.14 mm
PackagingReel
ApplicationPower
Core TypeToroidal
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency150 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

1,000 expected 09-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.19$238.00
$1.17$468.00
$1.16$696.00
$1.15$1,150.00
Need more?
Sign in to add projects and notes