Reference Only
PE-53812SNLT
Power Inductors - SMD SIMPLE SWITCHER INDUCTOR
Datasheet
PE-53812SNLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Inductance | 78 uH | |
| Maximum DC Resistance | 70 Ohms | |
| Termination | Standard | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Toroidal | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.89 | $567.00 | |
| $1.85 | $1,110.00 | |
| $1.82 | $1,638.00 | |
| $1.79 | $2,148.00 | |
| $1.77 | $4,248.00 | |
| $1.74 | $8,352.00 | |
| $1.71 | $16,416.00 |
Need more?
My Notes
Sign into see notes.