Reference Only
PE-53683NL
Power Inductors - SMD INDUCTOR NL
Datasheet
PE-53683NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 28.19 mm x 25.4 mm x 9.91 mm | |
| Shielding | Shielded | |
| Inductance | 9.4 uH | |
| Maximum DC Current | 10.9 A | |
| Maximum DC Resistance | 12.3 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 28.19 mm | |
| Width | 25.4 mm | |
| Height | 9.91 mm | |
| Series | SLIC | |
| Packaging | Tray | |
| Application | Power | |
| Core Type | Toroidal - Horizontal Mount | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,290In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $24.60 | |
| $1.96 | $137.20 | |
| $1.76 | $985.60 | |
| $1.70 | $1,785.00 | |
| $1.68 | $4,233.60 | |
| $1.67 | $7,949.20 | |
| $1.65 | $12,474.00 | |
| $1.64 | $31,225.60 |
Need more?
My Notes
Sign into see notes.