Reference Only

PE-53653NL

Power Inductors - SMD INDUCTOR NL

Manufacturer:

Mfr Part:
PE-53653NL

TTI Part:
PE-53653NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case17.78 mm x 17.02 mm x 9.91 mm
ShieldingShielded
Inductance16.1 uH
Maximum DC Current5.1 A
Maximum DC Resistance32 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length17.78 mm
Width17.02 mm
Height9.91 mm
SeriesSLIC
PackagingTray
ApplicationPower
Core TypeToroidal - Horizontal Mount
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,110 / Multiples: 30)
Quantity Unit PriceExt. Price
$1.15$1,276.50
Need more?
Sign in to add projects and notes