Reference Only
PE-53634NLT
Power Inductors - SMD 50uH Toroid - SLIC
Datasheet
PE-53634NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 17.78 mm x 17.02 mm x 9.91 mm | |
| Shielding | Shielded | |
| Inductance | 50 uH | |
| Maximum DC Current | 2.6 A | |
| Maximum DC Resistance | 133 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 17.78 mm | |
| Width | 17.02 mm | |
| Height | 9.91 mm | |
| Series | SLIC | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Toroidal - Horizontal Mount | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $270.00 | |
| $1.33 | $532.00 | |
| $1.31 | $786.00 | |
| $1.28 | $1,792.00 | |
| $1.26 | $3,528.00 | |
| $1.24 | $6,200.00 | |
| $1.22 | $13,664.00 | |
| $1.19 | $26,656.00 |
Need more?
Sign in to add projects and notes