Reference Only

PE-53631NLT

Power Inductors - SMD INDUCTOR

Manufacturer:

Mfr Part:
PE-53631NLT

TTI Part:
PE-53631NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case11.18 mm x 11.05 mm x 9.14 mm
ShieldingShielded
Inductance9.4 uH
Maximum DC Current2.8 A
Maximum DC Resistance43.4 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length11.18 mm
Width11.05 mm
Height9.14 mm
SeriesSLIC
PackagingReel
ApplicationPower
Core TypeToroidal - Horizontal Mount
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 300)
Quantity Unit PriceExt. Price
$0.93$1,395.00
Need more?
Sign in to add projects and notes