Reference Only

PE-53602NLT

Power Inductors - SMD INDUCTOR NL

Manufacturer:

Mfr Part:
PE-53602NLT

TTI Part:
PE-53602NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance29.7 uH
Tolerance10 %
Maximum DC Current1.4 A
Maximum DC Resistance166 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length11.05 mm
Width11.08 mm
Height9.14 mm
SeriesSLIC
PackagingTray
ApplicationPower
Core TypeToroidal - Horizontal Mount
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,500 / Multiples: 300)
Quantity Unit PriceExt. Price
$0.97$1,455.00
Need more?

My Notes

Sign into see notes.