Reference Only
PE-51686NL
Board Mount Current Sensors THT Current Sense 5000uH 50Ohms
Datasheet
PE-51686NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 20 A | |
| Frequency Range | 20 kHz to 200 kHz | |
| Height | 20.32 mm | |
| Length | 17.01 mm | |
| Packaging | Tray | |
| Product Type | Board Mount Current Sensors | |
| Series | PE-51 | |
| Subcategory | Sensors | |
| Width | 9.906 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
725In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.08 | $15.40 | |
| $2.57 | $25.70 | |
| $2.37 | $142.20 | |
| $2.08 | $249.60 | |
| $2.06 | $370.80 | |
| $2.04 | $612.00 | |
| $1.98 | $1,069.20 | |
| $1.96 | $1,881.60 |
Need more?
Sign in to add projects and notes