Reference Only

PE-1812AGC510STS

Common Mode Chokes / Filters 2500Ohms 80V 0.23A RDC=1 -40 / + 125C AEC-Q200

Manufacturer:

Mfr Part:
PE-1812AGC510STS

TTI Part:
PE-1812AGC510STS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
SeriesAGC
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance51 uH
Impedance3.5 kOhms
Tolerance- 30 %, + 50 %
Maximum DC Current230 mA
Maximum DC Resistance1 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case1812 (4532 metric)
Length4.5 mm
Width3.2 mm
Height3.05 mm
PackagingReel
ProductCommon Mode Chokes
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Test Frequency10 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.395$790.00
$0.354$1,416.00
$0.349$2,094.00
$0.345$3,450.00
$0.34$5,440.00
$0.336$10,752.00
$0.332$21,248.00
Need more?

My Notes

Sign into see notes.