Reference Only

PE-1812AGC220STS

Common Mode Chokes / Filters 1200Ohms 80V 0.31A RDC=1 -40 / + 125C AEC-Q200

Manufacturer:

Mfr Part:
PE-PE-1812AGC220STS

TTI Part:
PE-1812AGC220STS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
SeriesAGC
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance22 uH
Impedance1.2 kOhms
Tolerance- 30 %, + 50 %
Maximum DC Current310 mA
Maximum DC Resistance1 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case1812 (4532 metric)
Length4.5 mm
Width3.2 mm
Height3.05 mm
PackagingReel
ProductCommon Mode Chokes
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Test Frequency10 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.