Reference Only
PE-1210CCMC271STS
Common Mode Chokes / Filters CMC 1210 270Ohm 450mA SMD NPB
Datasheet
PE-1210CCMC271STS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Series | CCMC | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Impedance | 270 Ohms | |
| Maximum DC Current | 640 mA | |
| Maximum DC Resistance | 25 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | 1210 (3225) | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 1.8 mm | |
| Packaging | Reel | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz | |
| Tradename | ChipChoke |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.398 | $1,194.00 | |
| $0.379 | $2,274.00 | |
| $0.369 | $3,321.00 | |
| $0.365 | $4,380.00 | |
| $0.359 | $5,385.00 | |
| $0.355 | $8,520.00 | |
| $0.35 | $16,800.00 |
Need more?
Sign in to add projects and notes